
632L3I024M00000 | |
|---|---|
DigiKey Part Number | 110-632L3I024M00000TR-ND - Tape & Reel (TR) 110-632L3I024M00000CT-ND - Cut Tape (CT) 110-632L3I024M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I024M00000 |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,68300 Kč | 206,83 Kč |
| 25 | 19,56160 Kč | 489,04 Kč |
| 50 | 18,75120 Kč | 937,56 Kč |
| 100 | 17,97430 Kč | 1 797,43 Kč |
| 250 | 16,99748 Kč | 4 249,37 Kč |
| 500 | 16,29444 Kč | 8 147,22 Kč |
| 1 000 | 15,62083 Kč | 15 620,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,09349 Kč | 51 280,47 Kč |
| 6 000 | 16,38820 Kč | 98 329,20 Kč |
| 9 000 | 15,98946 Kč | 143 905,14 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |








