
CFM40S050 | |
|---|---|
DigiKey Part Number | 2034-3672-ND |
Manufacturer | |
Manufacturer Product Number | CFM40S050 |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM40S050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 76% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,25000 Kč | 531,25 Kč |
| 5 | 505,92600 Kč | 2 529,63 Kč |
| 10 | 495,40600 Kč | 4 954,06 Kč |
| 25 | 481,85360 Kč | 12 046,34 Kč |
| 50 | 471,84180 Kč | 23 592,09 Kč |
| 100 | 462,03790 Kč | 46 203,79 Kč |
| 250 | 449,38912 Kč | 112 347,28 Kč |
| Unit Price without VAT: | 531,25000 Kč |
|---|---|
| Unit Price with VAT: | 642,81250 Kč |


