
CFM25S120-T | |
|---|---|
DigiKey Part Number | 2034-3567-ND |
Manufacturer | |
Manufacturer Product Number | CFM25S120-T |
Description | AC/DC CONVERTER 12V 25W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.1 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.78" L x 1.10" W x 0.91" H (70.5mm x 27.9mm x 23.0mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,38000 Kč | 336,38 Kč |
| 5 | 320,29600 Kč | 1 601,48 Kč |
| 10 | 313,62400 Kč | 3 136,24 Kč |
| 25 | 305,03960 Kč | 7 625,99 Kč |
| 50 | 298,69960 Kč | 14 934,98 Kč |
| 100 | 292,49400 Kč | 29 249,40 Kč |
| 300 | 282,92113 Kč | 84 876,34 Kč |
| 500 | 278,57738 Kč | 139 288,69 Kč |
| Unit Price without VAT: | 336,38000 Kč |
|---|---|
| Unit Price with VAT: | 407,01980 Kč |








