
VN10-2052 | |
|---|---|
DigiKey Part Number | 2111-VN10-2052-ND |
Manufacturer | |
Manufacturer Product Number | VN10-2052 |
Description | CONN N PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 2 Sleeves |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
Cable Group RG-174, 188A, 316, LMR-100 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.17dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,14000 Kč | 369,14 Kč |
| 10 | 313,71000 Kč | 3 137,10 Kč |
| 25 | 294,06440 Kč | 7 351,61 Kč |
| 50 | 280,02520 Kč | 14 001,26 Kč |
| 100 | 266,66410 Kč | 26 666,41 Kč |
| 300 | 246,79090 Kč | 74 037,27 Kč |
| 500 | 238,06524 Kč | 119 032,62 Kč |
| Unit Price without VAT: | 369,14000 Kč |
|---|---|
| Unit Price with VAT: | 446,65940 Kč |





