
VBM511-1502 | |
|---|---|
DigiKey Part Number | 2111-VBM511-1502-ND |
Manufacturer | |
Manufacturer Product Number | VBM511-1502 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 1.5 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VBM201 | Cinch Connectivity Solutions | 965 | 2111-VBM201-ND | 285,57000 Kč | Parametric Equivalent |
| VBM211 | Cinch Connectivity Solutions | 388 | 2111-VBM211-ND | 285,57000 Kč | Parametric Equivalent |
| 031-6121 | Amphenol RF | 488 | ARF3470-ND | 153,29000 Kč | Parametric Equivalent |
| 227676-1 | TE Connectivity AMP Connectors | 39 | A24498-ND | 214,81000 Kč | Parametric Equivalent |
| 227677-1 | TE Connectivity AMP Connectors | 232 | A24499-ND | 134,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,13000 Kč | 314,13 Kč |
| 10 | 267,05300 Kč | 2 670,53 Kč |
| 25 | 250,31280 Kč | 6 257,82 Kč |
| 50 | 238,36500 Kč | 11 918,25 Kč |
| 100 | 226,99050 Kč | 22 699,05 Kč |
| 300 | 210,07310 Kč | 63 021,93 Kč |
| 500 | 202,64456 Kč | 101 322,28 Kč |
| 1 000 | 192,98506 Kč | 192 985,06 Kč |
| Unit Price without VAT: | 314,13000 Kč |
|---|---|
| Unit Price with VAT: | 380,09730 Kč |


