



VBA111 | |
|---|---|
DigiKey Part Number | 2111-VBA111-ND |
Manufacturer | |
Manufacturer Product Number | VBA111 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket (2) | |
Impedance | 50 Ohms | |
Style | U-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 1 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Material | Brass, Copper | |
Dielectric Material | Polypropylene (PP) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,77000 Kč | 612,77 Kč |
| 10 | 520,81900 Kč | 5 208,19 Kč |
| 25 | 488,20840 Kč | 12 205,21 Kč |
| 50 | 464,91880 Kč | 23 245,94 Kč |
| 100 | 442,74250 Kč | 44 274,25 Kč |
| 300 | 409,75650 Kč | 122 926,95 Kč |
| 500 | 397,31876 Kč | 198 659,38 Kč |
| Unit Price without VAT: | 612,77000 Kč |
|---|---|
| Unit Price with VAT: | 741,45170 Kč |











