
VB334N | |
|---|---|
DigiKey Part Number | 2111-VB334N-ND |
Manufacturer | |
Manufacturer Product Number | VB334N |
Description | CONN BNC JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,73000 Kč | 90,73 Kč |
| 10 | 77,14800 Kč | 771,48 Kč |
| 25 | 72,31920 Kč | 1 807,98 Kč |
| 50 | 68,85880 Kč | 3 442,94 Kč |
| 100 | 65,57080 Kč | 6 557,08 Kč |
| 300 | 60,68013 Kč | 18 204,04 Kč |
| 500 | 58,53290 Kč | 29 266,45 Kč |
| 1 000 | 55,74061 Kč | 55 740,61 Kč |
| 2 500 | 52,25469 Kč | 130 636,72 Kč |
| Unit Price without VAT: | 90,73000 Kč |
|---|---|
| Unit Price with VAT: | 109,78330 Kč |











