SDH-H15GL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 86,04435 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 115
Unit Price: 64,46000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 68,76220 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 177,16600 Kč
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 99
Unit Price: 31,08000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 12,44340 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 8
Unit Price: 486,73000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 825
Unit Price: 137,12000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 508
Unit Price: 12,18000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 215
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 8,49160 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 47,24130 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 62,52570 Kč
Datasheet
Image for SDH-H15GL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDH-H15GL

DigiKey Part Number
SDH-H15GL-ND
Manufacturer
Manufacturer Product Number
SDH-H15GL
Description
CONN BACKSHELL 15POS 180DEG GRAY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Phenylene Oxide, Modified
Plating
-
Hardware
Strain Relief
Features
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00050,29567 Kč50 295,67 Kč
Manufacturers Standard Package
Unit Price without VAT:50,29567 Kč
Unit Price with VAT:60,85776 Kč