
D15000J00/AA | |
|---|---|
DigiKey Part Number | 4306-D15000J00/AA-ND |
Manufacturer | |
Manufacturer Product Number | D15000J00/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyester, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,26000 Kč | 506,26 Kč |
| 10 | 430,24900 Kč | 4 302,49 Kč |
| 25 | 403,30440 Kč | 10 082,61 Kč |
| 50 | 384,06180 Kč | 19 203,09 Kč |
| 100 | 365,73900 Kč | 36 573,90 Kč |
| 250 | 342,86376 Kč | 85 715,94 Kč |
| 500 | 326,52268 Kč | 163 261,34 Kč |
| Unit Price without VAT: | 506,26000 Kč |
|---|---|
| Unit Price with VAT: | 612,57460 Kč |

