MS-12-140
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-12-140

DigiKey Part Number
CBB341-ND
Manufacturer
Manufacturer Product Number
MS-12-140
Description
BARRIER BLOCK MARKER STRIP 12POS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Label, Screw In For 140 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
Type
Label, Screw In
Legend
Blank
Pitch
0.375" (9.53mm)
For Use With/Related Products
140 Series
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00020,54775 Kč20 547,75 Kč
Manufacturers Standard Package
Unit Price without VAT:20,54775 Kč
Unit Price with VAT:24,86278 Kč