M83513/16-C01CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M83513/16-C01CP
Dura-Con Product Overview

M83513/25-A01NP

DigiKey Part Number
116-M83513/25-A01NP-ND
Manufacturer
Manufacturer Product Number
M83513/25-A01NP
Description
CONN MICRO-D RCPT 9POS VERT SLDR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
EDA/CAD Models
M83513/25-A01NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 342,87000 Kč2 342,87 Kč
101 991,49800 Kč19 914,98 Kč
251 866,93280 Kč46 673,32 Kč
501 777,92940 Kč88 896,47 Kč
1001 722,67940 Kč172 267,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 342,87000 Kč
Unit Price with VAT:2 834,87270 Kč