


M83513/11-G01CP | |
|---|---|
DigiKey Part Number | 116-M83513/11-G01CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/11-G01CP |
Description | CONN MICRO-D PLUG 51POS R/A SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/11-G01CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 5 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.050 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder | |
Shell Material, Finish | Aluminum Alloy, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.150" (3.81mm) | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 568,95000 Kč | 4 568,95 Kč |
| 10 | 3 884,16800 Kč | 38 841,68 Kč |
| 25 | 3 641,29680 Kč | 91 032,42 Kč |
| 50 | 3 577,53420 Kč | 178 876,71 Kč |
| Unit Price without VAT: | 4 568,95000 Kč |
|---|---|
| Unit Price with VAT: | 5 528,42950 Kč |




