
M83513/08-B04 | |
|---|---|
DigiKey Part Number | 116-M83513/08-B04-ND |
Manufacturer | |
Manufacturer Product Number | M83513/08-B04 |
Description | CABLE ASSY D-MIC-D 15P 914.4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | M83513/08-B04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 417,30000 Kč | 1 417,30 Kč |
| 10 | 1 204,60700 Kč | 12 046,07 Kč |
| 25 | 1 129,23160 Kč | 28 230,79 Kč |
| 50 | 1 075,38560 Kč | 53 769,28 Kč |
| 100 | 1 024,12460 Kč | 102 412,46 Kč |
| Unit Price without VAT: | 1 417,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 714,93300 Kč |





