D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-15PH006B

DigiKey Part Number
1003-MDM-15PH006B-ND
Manufacturer
Manufacturer Product Number
MDM-15PH006B
Description
CABLE ASSY D-MIC-D 15P 914.4MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 657,09000 Kč2 657,09 Kč
102 258,71300 Kč22 587,13 Kč
252 117,43840 Kč52 935,96 Kč
502 016,50520 Kč100 825,26 Kč
1001 977,44680 Kč197 744,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 657,09000 Kč
Unit Price with VAT:3 215,07890 Kč