37 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Type, Micro-D Plug, Male Pins Connector
Dura-Con Product Overview

M83513/06-F

DigiKey Part Number
116-M83513/06-F-ND
Manufacturer
Manufacturer Product Number
M83513/06-F
Description
CONN MICRO-D PLUG 37POS PNL MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/06-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Plastic
Shell Material, Finish
Plastic
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 292,35000 Kč2 292,35 Kč
101 948,53000 Kč19 485,30 Kč
251 826,64120 Kč45 666,03 Kč
501 739,56260 Kč86 978,13 Kč
1001 682,46480 Kč168 246,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 292,35000 Kč
Unit Price with VAT:2 773,74350 Kč