

M83513/06-B | |
---|---|
DigiKey Part Number | 116-M83513/06-B-ND |
Manufacturer | |
Manufacturer Product Number | M83513/06-B |
Description | CONN MICRO-D PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/06-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Plastic | |
Shell Material, Finish | Plastic | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 102,53000 Kč | 1 102,53 Kč |
10 | 937,14200 Kč | 9 371,42 Kč |
25 | 878,49280 Kč | 21 962,32 Kč |
50 | 836,59940 Kč | 41 829,97 Kč |
100 | 796,71210 Kč | 79 671,21 Kč |
250 | 756,12900 Kč | 189 032,25 Kč |
Unit Price without VAT: | 1 102,53000 Kč |
---|---|
Unit Price with VAT: | 1 334,06130 Kč |