
M83513/01-BC | |
|---|---|
DigiKey Part Number | 4305-M83513/01-BC-ND |
Manufacturer | |
Manufacturer Product Number | M83513/01-BC |
Description | CONN MICRO-D PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Wire Gauge 26 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 354,79000 Kč | 1 354,79 Kč |
| 10 | 1 151,59300 Kč | 11 515,93 Kč |
| 25 | 1 079,53240 Kč | 26 988,31 Kč |
| 50 | 1 028,05360 Kč | 51 402,68 Kč |
| 100 | 979,04220 Kč | 97 904,22 Kč |
| Unit Price without VAT: | 1 354,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 639,29590 Kč |



