
M83513/05-12 | |
|---|---|
DigiKey Part Number | 116-M83513/05-12-ND |
Manufacturer | |
Manufacturer Product Number | M83513/05-12 |
Description | MIL JACKSCREW #4-40 1=2 SCREWS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.290" (7.37mm) | |
Thread Size | 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,41000 Kč | 547,41 Kč |
| 10 | 465,21700 Kč | 4 652,17 Kč |
| 25 | 436,08040 Kč | 10 902,01 Kč |
| 50 | 415,27100 Kč | 20 763,55 Kč |
| 100 | 395,46380 Kč | 39 546,38 Kč |
| 250 | 370,73236 Kč | 92 683,09 Kč |
| 500 | 353,06434 Kč | 176 532,17 Kč |
| Unit Price without VAT: | 547,41000 Kč |
|---|---|
| Unit Price with VAT: | 662,36610 Kč |


