
M83513/05-12 | |
|---|---|
DigiKey Part Number | IM83513/05-12-ND |
Manufacturer | |
Manufacturer Product Number | M83513/05-12 |
Description | CONN JACKSCREW LP ALLEN 4-40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Allen Head For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Allen Head | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.292" (7.42mm) | |
Thread Size | 4-40 | |
Grade | Military | |
Qualification | MIL-DTL-83513 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,29000 Kč | 271,29 Kč |
| 10 | 230,51600 Kč | 2 305,16 Kč |
| 25 | 216,07800 Kč | 5 401,95 Kč |
| 50 | 205,76360 Kč | 10 288,18 Kč |
| 100 | 195,94490 Kč | 19 594,49 Kč |
| 250 | 183,68464 Kč | 45 921,16 Kč |
| 500 | 174,92552 Kč | 87 462,76 Kč |
| 1 000 | 166,58679 Kč | 166 586,79 Kč |
| Unit Price without VAT: | 271,29000 Kč |
|---|---|
| Unit Price with VAT: | 328,26090 Kč |






