
M83513/04-E03N | |
|---|---|
DigiKey Part Number | 116-M83513/04-E03N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-E03N |
Description | CABLE ASSY D-MIC-D 31P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 456,48000 Kč | 3 456,48 Kč |
| 10 | 2 938,35500 Kč | 29 383,55 Kč |
| 25 | 2 754,61000 Kč | 68 865,25 Kč |
| 50 | 2 623,33060 Kč | 131 166,53 Kč |
| Unit Price without VAT: | 3 456,48000 Kč |
|---|---|
| Unit Price with VAT: | 4 182,34080 Kč |






