
M83513/03-E03N | |
|---|---|
DigiKey Part Number | 116-M83513/03-E03N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-E03N |
Description | CABLE ASSY D-MIC-D 31P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 706,43000 Kč | 2 706,43 Kč |
| 10 | 2 300,56200 Kč | 23 005,62 Kč |
| 25 | 2 156,67080 Kč | 53 916,77 Kč |
| 50 | 2 053,86480 Kč | 102 693,24 Kč |
| 100 | 1 974,33700 Kč | 197 433,70 Kč |
| Unit Price without VAT: | 2 706,43000 Kč |
|---|---|
| Unit Price with VAT: | 3 274,78030 Kč |














