


M83513/02-EN | |
|---|---|
DigiKey Part Number | 116-M83513/02-EN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-EN |
Description | CONN MICRO-D RCPT 31POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
EDA/CAD Models | M83513/02-EN Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 726,44000 Kč | 2 726,44 Kč |
| 10 | 2 317,69300 Kč | 23 176,93 Kč |
| 25 | 2 172,73440 Kč | 54 318,36 Kč |
| 50 | 2 069,17000 Kč | 103 458,50 Kč |
| 100 | 1 991,70030 Kč | 199 170,03 Kč |
| Unit Price without VAT: | 2 726,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 298,99240 Kč |











