New at DigiKey
31 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 Position D-Type, Micro-D Receptacle, Female Sockets Connector
M83513/02-EN
M83513/02-EN

M83513/02-EN

DigiKey Part Number
4305-M83513/02-EN-ND
Manufacturer
Manufacturer Product Number
M83513/02-EN
Description
CONN MICRO-D RCPT 31POS SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Dielectric Material
Polyphenylene Sulfide (PPS)
Number of Rows
2
Wire Gauge
26 AWG
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 052,24000 Kč5 052,24 Kč
104 295,12800 Kč42 951,28 Kč
254 026,59640 Kč100 664,91 Kč
503 910,40620 Kč195 520,31 Kč
Manufacturers Standard Package
Unit Price without VAT:5 052,24000 Kč
Unit Price with VAT:6 113,21040 Kč