
DCHM15P6N5-36.0MN-HT1 | |
|---|---|
DigiKey Part Number | 116-1150-ND |
Manufacturer | |
Manufacturer Product Number | DCHM15P6N5-36.0MN-HT1 |
Description | CABLE ASSY D - MICD 15P 914.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 061,09000 Kč | 3 061,09 Kč |
| 10 | 2 602,21900 Kč | 26 022,19 Kč |
| 25 | 2 439,47200 Kč | 60 986,80 Kč |
| 50 | 2 323,18940 Kč | 116 159,47 Kč |
| Unit Price without VAT: | 3 061,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 703,91890 Kč |




