


DCDA25SSB | |
|---|---|
DigiKey Part Number | 116-DCDA25SSB-ND |
Manufacturer | |
Manufacturer Product Number | DCDA25SSB |
Description | CONN MICRO-D RCPT 25POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DCDA25SSB Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bag | Primary Material Plastic |
Part Status Active | Shell Material, Finish Plastic |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 764,04000 Kč | 1 764,04 Kč |
| 10 | 1 499,44600 Kč | 14 994,46 Kč |
| 25 | 1 405,63120 Kč | 35 140,78 Kč |
| 50 | 1 338,61000 Kč | 66 930,50 Kč |
| 100 | 1 274,80960 Kč | 127 480,96 Kč |
| Unit Price without VAT: | 1 764,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 134,48840 Kč |





