


DCDA15SSB | |
|---|---|
DigiKey Part Number | 116-DCDA15SSB-ND |
Manufacturer | |
Manufacturer Product Number | DCDA15SSB |
Description | CONN MICRO-D RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DCDA15SSB Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bag | Primary Material Plastic |
Part Status Active | Shell Material, Finish Plastic |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 283,40000 Kč | 1 283,40 Kč |
| 10 | 1 090,86700 Kč | 10 908,67 Kč |
| 25 | 1 022,61080 Kč | 25 565,27 Kč |
| 50 | 973,84100 Kč | 48 692,05 Kč |
| 100 | 927,41030 Kč | 92 741,03 Kč |
| Unit Price without VAT: | 1 283,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 552,91400 Kč |




