Parametric Equivalent




DCCM9PBSPN | |
|---|---|
DigiKey Part Number | 116-1292-ND |
Manufacturer | |
Manufacturer Product Number | DCCM9PBSPN |
Description | CONN MICRO-D PLUG 9POS VERT SLDR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
EDA/CAD Models | DCCM9PBSPN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock | |
Termination | Solder | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 246,46000 Kč | 2 246,46 Kč |
| 10 | 1 909,55100 Kč | 19 095,51 Kč |
| 25 | 1 790,10880 Kč | 44 752,72 Kč |
| 50 | 1 704,77640 Kč | 85 238,82 Kč |
| 100 | 1 645,32060 Kč | 164 532,06 Kč |
| Unit Price without VAT: | 2 246,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 718,21660 Kč |





