
DCCM31S6E5-18.0B | |
---|---|
DigiKey Part Number | 116-1243-ND |
Manufacturer | |
Manufacturer Product Number | DCCM31S6E5-18.0B |
Description | CABLE ASSY D-MIC-D 31P 457.2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 852,00000 Kč | 1 852,00 Kč |
10 | 1 574,20600 Kč | 15 742,06 Kč |
25 | 1 475,73040 Kč | 36 893,26 Kč |
50 | 1 405,37100 Kč | 70 268,55 Kč |
100 | 1 338,39420 Kč | 133 839,42 Kč |
Unit Price without VAT: | 1 852,00000 Kč |
---|---|
Unit Price with VAT: | 2 240,92000 Kč |