D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCCM21S6E5-36.0BN

DigiKey Part Number
116-1238-ND
Manufacturer
Manufacturer Product Number
DCCM21S6E5-36.0BN
Description
CABLE ASSY D-MIC-D 21P 914.4MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
21
Length
3.00' (914.40mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 678,43000 Kč3 678,43 Kč
103 126,95900 Kč31 269,59 Kč
252 931,39640 Kč73 284,91 Kč
502 791,70080 Kč139 585,04 Kč
Manufacturers Standard Package
Unit Price without VAT:3 678,43000 Kč
Unit Price with VAT:4 450,90030 Kč