
DC-60-20 | |
|---|---|
DigiKey Part Number | DC-60-20-ND |
Manufacturer | |
Manufacturer Product Number | DC-60-20 |
Description | DUST CAP D-SUB 37 POS PLUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,68177 Kč | 55 363,54 Kč |
| Unit Price without VAT: | 27,68177 Kč |
|---|---|
| Unit Price with VAT: | 33,49494 Kč |



