
D20419-21 | |
|---|---|
DigiKey Part Number | D20419-21-ND |
Manufacturer | |
Manufacturer Product Number | D20419-21 |
Description | JACK SCREW MALE W/ CLIP 4-40 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Backshell |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Backshell |
Manufacturer Cinch Connectivity Solutions | Features Clip |
Packaging Bulk | Length - Below Head 0.281" (7.14mm) |
Part Status Active | Thread Size 4-40 |
Accessory Type Jackscrew, Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 43,28349 Kč | 86 566,98 Kč |
| Unit Price without VAT: | 43,28349 Kč |
|---|---|
| Unit Price with VAT: | 52,37302 Kč |










