
CGM-1180-MM-NNN-10 | |
|---|---|
DigiKey Part Number | 116-CGM-1180-MM-NNN-10-ND |
Manufacturer | |
Manufacturer Product Number | CGM-1180-MM-NNN-10 |
Description | TYPE N MALE TO MALE ADAPTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,96000 Kč | 924,96 Kč |
| 10 | 786,20700 Kč | 7 862,07 Kč |
| 25 | 737,00480 Kč | 18 425,12 Kč |
| 50 | 701,84980 Kč | 35 092,49 Kč |
| 100 | 668,37890 Kč | 66 837,89 Kč |
| 250 | 626,59376 Kč | 156 648,44 Kč |
| Unit Price without VAT: | 924,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 119,20160 Kč |


