ADT-2686-TM-SMF-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT-2686-TM-SMF-02

DigiKey Part Number
116-ADT-2686-TM-SMF-02-ND
Manufacturer
Manufacturer Product Number
ADT-2686-TM-SMF-02
Description
COAX ADAPT SMA TO TNC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
TNC Plug, Male Pin
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 366,36000 Kč1 366,36 Kč
101 161,35000 Kč11 613,50 Kč
251 088,68080 Kč27 217,02 Kč
501 036,76720 Kč51 838,36 Kč
100987,33760 Kč98 733,76 Kč
Unit Price without VAT:1 366,36000 Kč
Unit Price with VAT:1 653,29560 Kč