Adapter Coaxial Connector TNC Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector TNC Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
0733860101
0733860101

0733860101

DigiKey Part Number
WM15612-ND
Manufacturer
Manufacturer Product Number
0733860101
Description
COAX ADAPT SMA TO TNC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
SMA Jack, Female Socket
Mfr
Impedance
50 Ohms
Series
Style
Straight
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
TNC Plug, Male Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 680
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1414,08000 Kč414,08 Kč
10351,98900 Kč3 519,89 Kč
25329,94560 Kč8 248,64 Kč
50314,19720 Kč15 709,86 Kč
100299,20890 Kč29 920,89 Kč
250280,49296 Kč70 123,24 Kč
500267,12102 Kč133 560,51 Kč
Manufacturers Standard Package
Unit Price without VAT:414,08000 Kč
Unit Price with VAT:501,03680 Kč