Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8894-3 | |
|---|---|
DigiKey Part Number | 116-73-8894-3-ND |
Manufacturer | |
Manufacturer Product Number | 73-8894-3 |
Description | C6-500MHZ,MOLDED,RD,3FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH3RD | StarTech.com | 25 | 5214-C6PATCH3RD-ND | 119,71000 Kč | Parametric Equivalent |
| MP-64RJ45UNNR-003 | Amphenol Cables on Demand | 9 | MP-64RJ45UNNR-003-ND | 116,17000 Kč | Parametric Equivalent |
| N200-003-RD | Eaton Tripp Lite | 0 | N200-003-RD-ND | 104,28000 Kč | Parametric Equivalent |
| N201-003-RD | Eaton Tripp Lite | 168 | TL927-ND | 101,15000 Kč | Parametric Equivalent |
| N6PAT3RDS | StarTech.com | 10 | 5214-N6PAT3RDS-ND | 146,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 60,04715 Kč | 12 009,43 Kč |
| Unit Price without VAT: | 60,04715 Kč |
|---|---|
| Unit Price with VAT: | 72,65705 Kč |











