73-7795-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 59,31825 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 120,75000 Kč

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 85,92000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 43
Unit Price: 51,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 337,86000 Kč
Datasheet
Image for 73-7795-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-7795-5

DigiKey Part Number
116-73-7795-5-ND
Manufacturer
Manufacturer Product Number
73-7795-5
Description
C5E-350MHZ MOLDED,YL,5FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Cinch Connectivity Solutions
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMJE0808-0150-YEB-24Assmann WSW Components0AMJE0808-0150-YEB-24-ND59,31825 KčParametric Equivalent
MP-5ERJ45UNNY-005Amphenol Cables on Demand03272-MP-5ERJ45UNNY-005-ND120,75000 KčParametric Equivalent
N001-005-YWEaton Tripp Lite0N001-005-YW-ND85,92000 KčParametric Equivalent
N002-005-YWEaton Tripp Lite43TL543-ND51,72000 KčParametric Equivalent
TRD815Y-5L-com35073-TRD815Y-5-ND337,86000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15052,55027 Kč7 882,54 Kč
Manufacturers Standard Package
Unit Price without VAT:52,55027 Kč
Unit Price with VAT:63,58583 Kč