Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7793-14 | |
|---|---|
DigiKey Part Number | 116-73-7793-14-ND |
Manufacturer | |
Manufacturer Product Number | 73-7793-14 |
Description | C5E-350MHZ MOLDED,GN,14FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7773-14 | Cinch Connectivity Solutions | 0 | 116-73-7773-14-ND | 106,31350 Kč | Parametric Equivalent |
| MP-5ERJ45UNNG-014 | Amphenol Cables on Demand | 0 | 3272-MP-5ERJ45UNNG-014-ND | 239,21000 Kč | Parametric Equivalent |
| N001-014-GN | Eaton Tripp Lite | 0 | N001-014-GN-ND | 119,92000 Kč | Parametric Equivalent |
| N002-014-GN | Eaton Tripp Lite | 14 | TL567-ND | 121,59000 Kč | Parametric Equivalent |
| TRD815GR-14 | L-com | 2 | 5073-TRD815GR-14-ND | 451,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 110,01013 Kč | 8 800,81 Kč |
| Unit Price without VAT: | 110,01013 Kč |
|---|---|
| Unit Price with VAT: | 133,11226 Kč |




