
TRD815GR-14 | |
|---|---|
DigiKey Part Number | 5073-TRD815GR-14-ND |
Manufacturer | |
Manufacturer Product Number | TRD815GR-14 |
Description | CBL-RJ45/RJ45 CAT5E GRN 14FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,31000 Kč | 451,31 Kč |
| 10 | 383,47000 Kč | 3 834,70 Kč |
| 25 | 359,46520 Kč | 8 986,63 Kč |
| 50 | 342,30960 Kč | 17 115,48 Kč |
| 100 | 325,97980 Kč | 32 597,98 Kč |
| 250 | 305,59064 Kč | 76 397,66 Kč |
| 500 | 291,02348 Kč | 145 511,74 Kč |
| Unit Price without VAT: | 451,31000 Kč |
|---|---|
| Unit Price with VAT: | 546,08510 Kč |

