Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7791-14 | |
|---|---|
DigiKey Part Number | 116-73-7791-14-ND |
Manufacturer | |
Manufacturer Product Number | 73-7791-14 |
Description | C5E-350MHZ MOLDED,BK,14FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-5UK014F | Stewart Connector | 0 | 380-BC-5UK014F-ND | 128,70970 Kč | Parametric Equivalent |
| N001-014-BK | Eaton Tripp Lite | 867 | TL1441-ND | 123,67000 Kč | Parametric Equivalent |
| N002-014-BK | Eaton Tripp Lite | 0 | TL565-ND | 0,00000 Kč | Parametric Equivalent |
| TRDE815BLK-14 | L-com | 0 | 5073-TRDE815BLK-14-ND | 341,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 110,01013 Kč | 8 800,81 Kč |
| Unit Price without VAT: | 110,01013 Kč |
|---|---|
| Unit Price with VAT: | 133,11226 Kč |





