



7-140 | |
|---|---|
DigiKey Part Number | CBB107-ND |
Manufacturer | |
Manufacturer Product Number | 7-140 |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 7 | |
Number of Wire Entries | 14 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250V | |
Wire Gauge | 16 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -55°F ~ 300°F | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,23000 Kč | 316,23 Kč |
| 10 | 225,09900 Kč | 2 250,99 Kč |
| 25 | 199,97640 Kč | 4 999,41 Kč |
| 50 | 184,90420 Kč | 9 245,21 Kč |
| 100 | 172,76730 Kč | 17 276,73 Kč |
| 250 | 160,47428 Kč | 40 118,57 Kč |
| 500 | 153,46556 Kč | 76 732,78 Kč |
| 1 000 | 148,00881 Kč | 148 008,81 Kč |
| Unit Price without VAT: | 316,23000 Kč |
|---|---|
| Unit Price with VAT: | 382,63830 Kč |






