
5810160012 | |
|---|---|
DigiKey Part Number | 116-5810160012-ND |
Manufacturer | |
Manufacturer Product Number | 5810160012 |
Description | CONN HEADER R/A 60POS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position |
Datasheet | Datasheet |
EDA/CAD Models | 5810160012 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.166" (4.22mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin-Lead |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 10A |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 729,19750 Kč | 43 751,85 Kč |
| Unit Price without VAT: | 729,19750 Kč |
|---|---|
| Unit Price with VAT: | 882,32898 Kč |



