
581 01 30 031 | |
|---|---|
DigiKey Part Number | 116-5810130031-ND |
Manufacturer | |
Manufacturer Product Number | 581 01 30 031 |
Description | SKT CONNECTOR 30 POS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Screw Lock |
Part Status Active | Color Natural |
Connector Type | Features IP67/IP69K |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,39000 Kč | 253,39 Kč |
| 10 | 215,29100 Kč | 2 152,91 Kč |
| 25 | 201,80600 Kč | 5 045,15 Kč |
| 50 | 192,17100 Kč | 9 608,55 Kč |
| 105 | 182,37038 Kč | 19 148,89 Kč |
| 315 | 168,77594 Kč | 53 164,42 Kč |
| 525 | 162,80678 Kč | 85 473,56 Kč |
| 1 050 | 155,04654 Kč | 162 798,87 Kč |
| Unit Price without VAT: | 253,39000 Kč |
|---|---|
| Unit Price with VAT: | 306,60190 Kč |





