51 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Cinch Connectivity Solutions CIN:APSE Solderless, High Density, Custom Interconnects

3800520013

DigiKey Part Number
116-1324-ND
Manufacturer
Manufacturer Product Number
3800520013
Description
CONN SPRING MOD 51POS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
51 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
3800520013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.025" (0.64mm)
Manufacturer
Cinch Connectivity Solutions
Number of Rows
2
Series
Row Spacing
0.050" (1.27mm)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Contact Finish
Gold
Connector Type
Compression Contact, Non-Gendered
Base Product Number
Number of Contacts
51
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502 172,71760 Kč108 635,88 Kč
Unit Price without VAT:2 172,71760 Kč
Unit Price with VAT:2 628,98830 Kč