
3180299355 | |
|---|---|
DigiKey Part Number | 3180299355-ND |
Manufacturer | |
Manufacturer Product Number | 3180299355 |
Description | CIN::APSE STACKING HARDWRE 51POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Hardware Kit For CIN::APSE® Stacking Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hardware Kit | |
Number of Positions | 51 | |
For Use With/Related Products | CIN::APSE® Stacking Connectors | |
Features | Hex Nuts, Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 484,36520 Kč | 12 109,13 Kč |
| Unit Price without VAT: | 484,36520 Kč |
|---|---|
| Unit Price with VAT: | 586,08189 Kč |


