



32-6198UL | |
|---|---|
DigiKey Part Number | 116-32-6198UL-ND |
Manufacturer | |
Manufacturer Product Number | 32-6198UL |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Category | Ratings Cat6 |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Termination IDC |
Series | Length 0.888" (22.55mm) |
Packaging Bulk | Color Translucent - Clear |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 23,15000 Kč | 231,50 Kč |
| 25 | 21,68960 Kč | 542,24 Kč |
| 50 | 20,65520 Kč | 1 032,76 Kč |
| 100 | 19,66880 Kč | 1 966,88 Kč |
| 300 | 18,19920 Kč | 5 459,76 Kč |
| 500 | 17,55450 Kč | 8 777,25 Kč |
| 1 000 | 16,71652 Kč | 16 716,52 Kč |
| 2 500 | 15,67024 Kč | 39 175,60 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |






