Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded Cat5 IDC
32-5996UL
32-5996UL

32-5996UL

DigiKey Part Number
116-32-5996UL-ND
Manufacturer
Manufacturer Product Number
32-5996UL
Description
CONN MOD PLUG 6P6C UNSHIELDED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded Cat5 IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat5
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Termination
IDC
Series
Length
0.525" (13.34mm)
Packaging
Bulk
Color
Translucent - Clear
Part Status
Active
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
50.0µin (1.27µm)
Cable Type
Round Cable, Solid or Stranded Wires
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Housing Material
Polycarbonate (PC)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 288
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
1012,05400 Kč120,54 Kč
2511,29520 Kč282,38 Kč
5010,75720 Kč537,86 Kč
10010,24210 Kč1 024,21 Kč
3009,47673 Kč2 843,02 Kč
5009,14096 Kč4 570,48 Kč
1 0008,70425 Kč8 704,25 Kč
2 5008,15909 Kč20 397,73 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč