Image for 27-9294 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27-9294

DigiKey Part Number
116-27-9294-ND
Manufacturer
Manufacturer Product Number
27-9294
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
BNC Jack, Female Socket (2)
Impedance
50 Ohms
Style
U-Shape
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100214,66470 Kč21 466,47 Kč
Unit Price without VAT:214,66470 Kč
Unit Price with VAT:259,74429 Kč