Adapter Connector BNC Jack, Female Socket To RCA Plug, Male Pin Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector BNC Jack, Female Socket To RCA Plug, Male Pin Silver
27-8110
27-8110

27-8110

DigiKey Part Number
116-27-8110-ND
Manufacturer
Manufacturer Product Number
27-8110
Description
ADAPT BNC JACK TO RCA PLUG SILV
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Connector BNC Jack, Female Socket To RCA Plug, Male Pin Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
RCA Plug, Male Pin
Features
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1040,63100 Kč406,31 Kč
3037,60733 Kč1 128,22 Kč
5036,27200 Kč1 813,60 Kč
10034,53750 Kč3 453,75 Kč
25032,37388 Kč8 093,47 Kč
50030,82842 Kč15 414,21 Kč
1 00029,35730 Kč29 357,30 Kč
2 50027,52040 Kč68 801,00 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč