



VA212 | |
|---|---|
DigiKey Part Number | 2111-VA212-ND |
Manufacturer | |
Manufacturer Product Number | VA212 |
Description | ADAPT RCA PLUG TO BNC JACK SILV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Plug To BNC Jack, Female Socket Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Phono (RCA) Plug | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 124,32900 Kč | 1 243,29 Kč |
| 25 | 116,53880 Kč | 2 913,47 Kč |
| 50 | 110,97020 Kč | 5 548,51 Kč |
| 100 | 105,67240 Kč | 10 567,24 Kč |
| 300 | 97,79190 Kč | 29 337,57 Kč |
| 500 | 94,33226 Kč | 47 166,13 Kč |
| 1 000 | 89,83427 Kč | 89 834,27 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |



