



25-7630 | |
|---|---|
DigiKey Part Number | 116-25-7630-ND |
Manufacturer | |
Manufacturer Product Number | 25-7630 |
Description | CONN F JACK STR 75 OHM EDGE MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Tin | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,23400 Kč | 272,34 Kč |
| 25 | 25,51680 Kč | 637,92 Kč |
| 50 | 24,29880 Kč | 1 214,94 Kč |
| 100 | 23,13560 Kč | 2 313,56 Kč |
| 300 | 21,40887 Kč | 6 422,66 Kč |
| 500 | 20,65028 Kč | 10 325,14 Kč |
| 1 000 | 19,66463 Kč | 19 664,63 Kč |
| 2 500 | 18,43389 Kč | 46 084,73 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |




